Filter Your Search
1 - 2 of 2 results
|
LT4356CDE-1#TRPBF
Analog Devices Inc
|
$4.2279 Buy | No | Yes | Active | 12 V | 4 V | 80 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | ||||||
![]() |
LT4356CDE-1#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 4 V | 80 V | 1.5 mA | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-12 | 12 | DE/UE | compliant | DFN | EAR99 | 8542.39.00.01 |