Filter Your Search
1 - 6 of 6 results
![]() |
LT4250LIN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 20 V | 80 V | 5 mA | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT4250LIN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 48 V | 20 V | 80 V | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | |||||||
|
LT4250LIN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 48 V | 20 V | 80 V | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
LT4250LIN8
Linear Technology
|
Check for Price | No | Transferred | 48 V | 20 V | 80 V | 5 mA | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LT4250LIN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 48 V | 20 V | 80 V | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT4250LIN8
Analog Devices Inc
|
Check for Price | No | Active | 48 V | 20 V | 80 V | 1 | NO | YES | HOT SWAP CONTROLLER | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 |