Parametric results for: LT3991EMSE-5#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3991emse5trpbf
Select parts from the table below to compare.
Compare
Compare
LT3991EMSE-5#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 5 V 55 V 4.3 V 2.9 A YES BUCK 2.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER S-PDSO-G10 e3 Not Qualified 1 125 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-10 10 MSE compliant EAR99 8542.39.00.01
LT3991EMSE-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 5 V 55 V 4.3 V 4.89 V 5.11 V 2.9 A YES BUCK 2.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER S-PDSO-G10 e3 Not Qualified 1 125 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1664 compliant Analog Devices