Filter Your Search
1 - 2 of 2 results
|
LT3970IMS#PBF
Analog Devices Inc
|
$4.8627 Buy | No | Yes | Active | 12 V | 40 V | 4.2 V | 865 mA | YES | BUCK | 2.64 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21 V TO 25 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | |||||
![]() |
LT3970IMS#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 40 V | 4.2 V | 865 mA | YES | BUCK | 2.64 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21 V TO 25 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | MSOP | EAR99 | 8542.39.00.01 |