Parametric results for: LT3905IUDPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3905iudpbf
Select parts from the table below to compare.
Compare
Compare
LT3905IUD#PBF
Analog Devices Inc
$4.3932 No Yes Active 3.3 V 12 V 2.7 V 450 mA YES BOOST 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 16 05-08-1691 compliant Analog Devices
LT3905IUD#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 12 V 2.7 V 450 mA YES BOOST 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 16 UD compliant QFN EAR99 8542.39.00.01