Parametric results for: LT3758MPMSE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3758mpmsepbf
Select parts from the table below to compare.
Compare
Compare
LT3758MPMSE#PBF
Analog Devices Inc
$12.6001 Buy No Yes Active 24 V 7.2 V 100 V 5.5 V YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-PDSO-G10 e3 Not Qualified 1 150 °C -55 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-10 10 05-08-1664 compliant Analog Devices
LT3758MPMSE#PBF
Linear Technology
Check for Price Buy Yes Transferred 24 V 7.2 V 100 V 5.5 V YES BOOST 1 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-PDSO-G10 e3 Not Qualified 1 150 °C -55 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-10 10 MSE compliant MSOP EAR99 8542.39.00.01