Filter Your Search
1 - 2 of 2 results
![]() |
LT3757AMPMSE#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 24 V | 7.2 V | 40 V | 2.9 V | 20 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-PDSO-G10 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3757AMPMSE#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 24 V | 7.2 V | 40 V | 2.9 V | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-PDSO-G10 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices |