Filter Your Search
1 - 2 of 2 results
|
LT3757AIDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 7.2 V | 40 V | 2.9 V | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||||
![]() |
LT3757AIDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 7.2 V | 40 V | 2.9 V | 20 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |