Parametric results for: LT3697IMSE#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3697imsetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3697IMSE#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 35 V 5 V 6.7 A YES BUCK 2.25 MHz OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1667 compliant
LT3697IMSE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 35 V 5 V 6.7 A YES BUCK 2.25 MHz OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-16 16 MSE compliant MSOP