Filter Your Search
1 - 2 of 2 results
|
LT3697EMSE#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 12 V | 35 V | 5 V | 6.7 A | YES | BUCK | 2.25 MHz | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices | |||
|
LT3697EMSE#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 35 V | 5 V | 6.7 A | YES | BUCK | 2.25 MHz | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | MSOP |