Filter Your Search
1 - 2 of 2 results
|
LT3651IUHE-8.2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | YES | BATTERY CHARGE CONTROLLER | 1 | AUTOMOTIVE | R-PQCC-N36 | e3 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 6 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, QFN-36 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT3651IUHE-8.2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 9 V | 32 V | +5.65V | 1 | YES | YES | THRESHOLD VOLTAGE IS 5.65V; 38 PIN ASLO ACT AS SW PIN | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N36 | e3 | 1 | 125 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, QFN-36 | 36 | 05-08-1753 | compliant | Analog Devices |