Parametric results for: LT3645HMSE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3645hmsepbf
Select parts from the table below to compare.
Compare
Compare
LT3645HMSE#PBF
Analog Devices Inc
$5.2645 Buy No Yes Active 12 V 36 V 3.6 V 1.25 A YES BUCK 825 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PDSO-G12 e3 Not Qualified 1 260 30 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-12 12 05-08-1666 compliant Analog Devices
LT3645HMSE#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 36 V 3.6 V 1.25 A YES BUCK 825 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 8V, ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PDSO-G12 e3 Not Qualified 1 260 30 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-12 12 MSE compliant MSOP EAR99 8542.39.00.01