Parametric results for: LT3510EFE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3510efepbf
Select parts from the table below to compare.
Compare
Compare
LT3510EFE#PBF
Analog Devices Inc
$5.4782 No Yes Active 15 V 25 V 3.1 V 2 A YES PHASE-SHIFT 1.8 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G20 e3 Not Qualified 1 125 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1663 (CB) compliant Analog Devices
LT3510EFE#PBF
Linear Technology
Check for Price Yes Transferred 15 V 25 V 3.1 V 2 A YES PHASE-SHIFT 1.8 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G20 e3 Not Qualified 1 125 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant TSSOP EAR99 8542.39.00.01