Parametric results for: LT3470AEDDB-TRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3470aeddbtrmpbf
Select parts from the table below to compare.
Compare
Compare
LT3470AEDDB#TRMPBF
Analog Devices Inc
$4.7978 Buy No Yes Active 10 V 40 V 4 V 1.25 V 16 V 560 mA YES BUCK SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 BIPOLAR OTHER R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC MO-229WECD-1, DFN-8 8 05-08-1702 compliant Analog Devices
LT3470AEDDB#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 40 V 4 V 560 mA YES BUCK ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 BIPOLAR OTHER R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 DDB compliant DFN EAR99 8542.39.00.01