Parametric results for: LT3467IDDB#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3467iddbtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3467IDDB#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 16 V 2.4 V 2.5 A YES BOOST 1.6 MHz HIGH OUTPUT VOLTAGE UPTO 40V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP DFN 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 DDB compliant EAR99 8542.39.00.01
LT3467IDDB#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 V 16 V 2.4 V 2.5 A YES BOOST 1.6 MHz HIGH OUTPUT VOLTAGE UPTO 40V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 05-08-1702 compliant Analog Devices