Parametric results for: LT3467EDDB#TRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3467eddbtrmpbf
Select parts from the table below to compare.
Compare
Compare
LT3467EDDB#TRMPBF
Analog Devices Inc
$3.1368 Buy No Yes Active 3 V 16 V 2.4 V 2.5 A YES BOOST 1.6 MHz HIGH OUTPUT VOLTAGE UPTO 40V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 05-08-1702 compliant Analog Devices
LT3467EDDB#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 16 V 2.4 V 2.5 A YES BOOST 1.6 MHz HIGH OUTPUT VOLTAGE UPTO 40V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 8 DDB compliant DFN EAR99 8542.39.00.01