Filter Your Search
1 - 2 of 2 results
|
LT3464ETS8#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3.6 V | 10 V | 2.3 V | 140 mA | YES | BOOST | SWITCHING REGULATOR | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1637 | compliant | Analog Devices | |||||||
![]() |
LT3464ETS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.6 V | 10 V | 2.3 V | 140 mA | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSSOP8,.1 | 8 | TS8 | compliant | SOT | EAR99 | 8542.39.00.01 |