Parametric results for: LT3461ES6#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3461es6pbf
Select parts from the table below to compare.
Compare
Compare
LT3461ES6#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 3 V 16 V 2.5 V 600 mA YES BOOST 1.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT3461ES6#PBF
Linear Technology
Check for Price Yes Transferred 3 V 16 V 2.5 V 600 mA YES BOOST 1.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G6 e3 Not Qualified 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01