Parametric results for: LT3437EFE#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3437efetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3437EFE#TRPBF
Analog Devices Inc
$4.0633 Buy No Yes Active 12 V 60 V 3.3 V 900 mA YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 16 05-08-1663 (BC) compliant Analog Devices
LT3437EFE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 60 V 3.3 V 900 mA YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR OTHER R-PDSO-G16 e3 Not Qualified 1 125 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP 16 FE compliant TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 EAR99 8542.39.00.01