Filter Your Search
1 - 2 of 2 results
|
LT3086MPR#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | R-PSSO-G7 | e3 | 125 °C | -55 °C | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-7 | 7 | R | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
LT3086MPR#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | BIPOLAR | R-PSSO-G7 | e3 | 1 | 125 °C | -55 °C | 245 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | DDPAK-7 | 7 | 05-08-1462 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |