Filter Your Search
1 - 2 of 2 results
|
LT3080EST#TRPBF
Analog Devices Inc
|
$3.5286 | No | Yes | Active | 350 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 26 V | 1 V | 1 | 36 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||
![]() |
LT3080EST#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 350 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 36 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | 3 | ST | not_compliant | Adjustable,Positive,Single Output,Ldo | SOT | SOT-223, 3 PIN | EAR99 | 8542.39.00.01 |