Parametric results for: LT3080ESTPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3080estpbf
Select parts from the table below to compare.
Compare
Compare
LT3080EST#PBF
Analog Devices Inc
$3.2384 Buy No Yes Active 350 mV 1.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 26 V 1 V 1 36 V BIPOLAR R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC 3 05-08-1630 not_compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3080EST#PBF
Linear Technology
Check for Price Buy Yes Transferred 350 mV 1.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 26 V 1 V 1 36 V BIPOLAR R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP 3 ST not_compliant Adjustable,Positive,Single Output,Ldo SOT SOT-223, 3 PIN EAR99 8542.39.00.01