Parametric results for: LT3070EUFD#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3070eufdtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3070EUFD#TRPBF
Analog Devices Inc
$8.5598 No Yes Active 85 mV 5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 1.625 % 1 1.8 V 800 mV BIPOLAR R-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC 28 05-08-1712 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3070EUFD#TRPBF
Linear Technology
Check for Price Yes Transferred 85 mV 5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 1.625 % 1 1.8 V 800 mV R-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 28 UFD compliant Adjustable,Positive,Single Output,Ldo QFN QFN-28 EAR99 8542.39.00.01