Parametric results for: LT3062EDCB-TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3062edcbtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3062EDCB#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 300 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 530 mV 44.4 V 1.5 V 0.0155 0.666 % 1 40 V 600 mV BIPOLAR R-PDSO-N8 e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1718 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Analog Devices
LT3062EDCB#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 300 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 530 mV 44.4 V 1.5 V 0.0155 0.666 % 1 40 V 600 mV BIPOLAR R-PDSO-N8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,18 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 450 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DCB compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo DFN DFN-8