Filter Your Search
1 - 4 of 4 results
|
LT3060MPTS8-2.5#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 3.05 V | 2.5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.015 % | 0.037 % | 1 | 2.55 V | 2.438 V | BIPOLAR | 2.48 % | R-PDSO-G8 | e3 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT3060MPTS8-2.5#TRM
Analog Devices Inc
|
Check for Price | No | No | Active | 45 V | 3.05 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.438 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | 05-08-1637 | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
![]() |
LT3060MPTS8-2.5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 3.05 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.438 V | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
LT3060MPTS8-2.5#TRM
Linear Technology
|
Check for Price | No | Transferred | 45 V | 3.05 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.438 V | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 |