Parametric results for: LT3060MPTS8-2.5#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3060mpts825pbf
Select parts from the table below to compare.
Compare
Compare
LT3060MPTS8-2.5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 45 V 3.05 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 2.55 V 2.438 V BIPOLAR 2.5 % R-PDSO-G8 e3 Not Qualified 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC VSSOP, 8 05-08-1637 compliant Fixed,Positive,Single Output,Ldo
LT3060MPTS8-2.5#PBF
Linear Technology
Check for Price Yes Transferred 45 V 3.05 V 2.5 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0054 % 0.019 % 1 2.55 V 2.438 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 125 °C -55 °C 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, TSSOP8,.1 8 TS8 compliant Fixed,Positive,Single Output,Ldo SOT EAR99 8542.39.00.01