Filter Your Search
1 - 2 of 2 results
![]() |
LT3060MPTS8-1.8#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2.35 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.836 V | 1.755 V | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT3060MPTS8-1.8#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 2.35 V | 1.8 V | 300 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.027 % | 1 | 1.836 V | 1.755 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |