Parametric results for: LT3060IDC-1.5#TRMPBF under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: lt3060idc15trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3060IDC-15#TRMPBF
Analog Devices Inc
Check for Price Buy No Yes Active 45 V 15.55 V 15 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.022 % 0.1 % 1 15.3 V 14.7 V BIPOLAR 2 % S-PDSO-N8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.08,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 450 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC DFN-8 8 05-08-1719 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3060IDC-1.5#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 45 V 2.1 V 1.5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0042 % 0.012 % 1 1.53 V 1.47 V BIPOLAR 2 % S-PDSO-N8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 450 µm DUAL 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 8 DC8 compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01
LT3060IDC-1.5#TRMPBF
Analog Devices Inc
Check for Price Buy No Yes Active 45 V 2.1 V 1.5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0042 % 0.012 % 1 1.53 V 1.47 V BIPOLAR 2 % S-PDSO-N8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,18 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 450 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC DFN-8 8 05-08-1719 compliant Fixed,Positive,Single Output,Ldo Analog Devices