Parametric results for: LT3060ETS8-1.5#PBF under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lt3060ets815pbf
Select parts from the table below to compare.
Compare
Compare
LT3060ETS8-15#PBF
Linear Technology
Check for Price Yes Transferred 45 V 15.55 V 15 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 15.3 V 14.7 V 2 % R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN 8 TS8 compliant Fixed,Positive,Single Output,Ldo
LT3060ETS8-1.5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 45 V 2.1 V 1.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC VSSOP, 8 05-08-1637 compliant Fixed,Positive,Single Output,Ldo
LT3060ETS8-1.5#PBF
Linear Technology
Check for Price Yes Transferred 45 V 2.1 V 1.5 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 50 V 0.0042 % 0.012 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT VSSOP, TSSOP8,.1 8 TS8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT3060ETS8-15#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 45 V 15.55 V 15 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 15.3 V 14.7 V BIPOLAR 2 % R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC VSSOP, 8 05-08-1637 compliant Fixed,Positive,Single Output,Ldo