Filter Your Search
1 - 2 of 2 results
|
LT3029HMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 mV | 500 mA | 460 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 460 mV | 2.6 % | 2 | 19.5 V | 1.215 V | 19.5 V | 1.215 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||
![]() |
LT3029HMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 500 mA | 460 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 460 mV | 0.023 | 2.6 % | 1 | 19.5 V | 1.215 V | 19.5 V | 1.215 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | Adjustable,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |