Filter Your Search
1 - 2 of 2 results
|
LT3024IDE#PBF
Analog Devices Inc
|
$5.3498 Buy | No | Yes | Active | 300 mV | 100 mA | 450 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 450 mV | 2 % | 1 | 20 V | 1.22 V | 20 V | 1.22 V | BIPOLAR | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||
![]() |
LT3024IDE#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 100 mA | 450 mV | 500 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 450 mV | 0.046 | 1 | 20 V | 1.22 V | 20 V | 1.22 V | BIPOLAR | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | DE/UE | compliant | Adjustable,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |