Filter Your Search
1 - 2 of 2 results
![]() |
LT3022EMSE-1.8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 10 V | 900 mV | 1.8 V | 145 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.005 % | 0.009 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PDSO-G16 | e3 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT3022EMSE-1.8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 10 V | 900 mV | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |