Filter Your Search
1 - 4 of 4 results
|
LT3020EDD-1.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 1.5 V | 1.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.6 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
![]() |
LT3020EDD-1.2#TR
Linear Technology
|
Check for Price | No | Transferred | 10 V | 1.5 V | 1.2 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.0105 % | 0.006 % | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.58 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 8 | DD | not_compliant | Fixed,Positive,Single Output,Ldo | DFN | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 | EAR99 | 8542.39.00.01 | ||||
|
LT3020EDD-1.2#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 1.5 V | 1.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.6 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | not_compliant | Fixed,Positive,Single Output,Ldo | HVSON, | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
LT3020EDD-1.2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 1.5 V | 1.2 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.0105 % | 0.006 % | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.58 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 8 | DD | compliant | Fixed,Positive,Single Output,Ldo | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | EAR99 | 8542.39.00.01 |