Parametric results for: LT3020EDD under Linear Regulator ICs

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: lt3020edd
Select parts from the table below to compare.
Compare
Compare
LT3020EDD#PBF
Analog Devices Inc
$2.6405 No Yes Active 100 mA YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 9.5 V 200 mV BIPOLAR S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1698 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3020EDD#TRPBF
Linear Technology
Check for Price Yes Transferred 150 mV 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 0.098 0.5 % 1 9.5 V 200 mV BIPOLAR S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD compliant Adjustable,Positive,Single Output,Ldo DFN 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01
LT3020EDD-1.8#PBF
Analog Devices Inc
Check for Price No Yes Active 10 V 2.1 V 1.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1698 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3020EDD-1.5
Linear Technology
Check for Price No Transferred 10 V 1.8 V 1.5 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.013 % 0.0075 % 1 1.545 V 1.447 V BIPOLAR 3.5 % S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD not_compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01
LT3020EDD-1.2
Linear Technology
Check for Price No Transferred 10 V 1.5 V 1.2 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.0105 % 0.006 % 1 1.236 V 1.157 V BIPOLAR 3.58 % S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD not_compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01
LT3020EDD-1.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 1.8 V 1.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.545 V 1.447 V BIPOLAR 3.5 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1698 compliant Fixed,Positive,Single Output,Ldo Analog Devices 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
LT3020EDD-1.2#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 1.5 V 1.2 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.236 V 1.157 V BIPOLAR 3.6 % S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1698 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3020EDD-1.8#TR
Analog Devices Inc
Check for Price No Obsolete 10 V 2.1 V 1.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 1 1.854 V 1.737 V BIPOLAR 3.5 % S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC not_compliant Fixed,Positive,Single Output,Ldo HVSON, EAR99 8542.39.00.01
LT3020EDD-1.5#TR
Linear Technology
Check for Price No Transferred 10 V 1.8 V 1.5 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.013 % 0.0075 % 1 1.545 V 1.447 V BIPOLAR 3.5 % S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD not_compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01
LT3020EDD-1.2#TR
Linear Technology
Check for Price No Transferred 10 V 1.5 V 1.2 V 150 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 285 mV 10 V 0.0105 % 0.006 % 1 1.236 V 1.157 V BIPOLAR 3.58 % S-PDSO-N8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD not_compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01