Filter Your Search
1 - 4 of 4 results
|
LT3008IDC-5#TRMPBF
Analog Devices Inc
|
$2.3664 Buy | No | Yes | Active | 45 V | 2 V | 5 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 | 6 | 05-08-1703 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
![]() |
LT3008IDC-5#TRM
Linear Technology
|
Check for Price Buy | No | No | Transferred | 45 V | 2 V | 5 V | 300 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 50 V | 0.025 % | 0.042 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC6,.08,20 | 6 | not_compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 | ||||||
|
LT3008IDC-5#TRM
Analog Devices Inc
|
Check for Price Buy | No | Active | 45 V | 2 V | 5 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
LT3008IDC-5#TRMPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 45 V | 2 V | 5 V | 300 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 50 V | 0.025 % | 0.042 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 | 6 | DC6 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |