Filter Your Search
1 - 2 of 2 results
|
LT2178IS8#PBF
Analog Devices Inc
|
$6.1957 Buy | No | Yes | Active | 740 µV | 0.04 V/us | 8 nA | 60 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 85 | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||
![]() |
LT2178IS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 740 µV | 0.04 V/us | 8 nA | 60 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 nA | YES | YES | YES | 0.013 V/us | 22 V | INDUSTRIAL | 85 | 30000 | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |