Parametric results for: LT2178CS8#TR under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt2178cs8tr
Select parts from the table below to compare.
Compare
Compare
LT2178CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 660 µV 0.04 V/us 7 nA 56 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 nA YES YES YES 0.013 V/us 22 V COMMERCIAL 85 45000 R-PDSO-G8 Not Qualified e3 104 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT2178CS8#TR
Analog Devices Inc
Check for Price No Obsolete 660 µV 0.04 V/us 7 nA 56 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 85 R-PDSO-G8 Not Qualified e0 104 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT2178CS8#TR
Linear Technology
Check for Price No Transferred 660 µV 0.04 V/us 7 nA 56 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 nA YES YES YES 0.013 V/us 22 V COMMERCIAL 85 45000 R-PDSO-G8 Not Qualified e0 104 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01
LT2178CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 660 µV 0.04 V/us 7 nA 56 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 85 R-PDSO-G8 Not Qualified e3 104 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant