Parametric results for: LT1999HMS8-10#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1999hms810pbf
Select parts from the table below to compare.
Compare
Compare
LT1999HMS8-10#PBF
Analog Devices Inc
$4.2852 No Yes Active 1.5 mV 3 V/us 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1999HMS8-10#PBF
Linear Technology
Check for Price Yes Transferred 1.5 mV 3 V/us 1.5 mA 7.1 mA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.33.00.01