Filter Your Search
1 - 2 of 2 results
|
LT1963AEST-3.3#PBF
Analog Devices Inc
|
$3.9775 Buy | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.035 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
![]() |
LT1963AEST-3.3#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 3.8 V | 3.3 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.035 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | 3 | ST | not_compliant | Fixed,Positive,Single Output,Ldo | SOT | SOT-223, 3 PIN | EAR99 | 8542.39.00.01 |