Parametric results for: LT1963AEST-3.3#WPBF under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1963aest33wpbf
Select parts from the table below to compare.
Compare
Compare
LT1963AEST-3.3#WPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 4.3 V 3.3 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.035 % 1 3.4 V 3.2 V BIPOLAR 3.03 % R-PSSO-G3 1 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOT-223, 3-PIN 3 05-08-1630 compliant Fixed,Positive,Single Output,Ldo