Parametric results for: LT1920IN8#PBF under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1920in8pbf
Select parts from the table below to compare.
Compare
Compare
LT1920IN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 185 µV 1 MHz 1.2 V/us 2 nA 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1 nA -20 V 0.003 % 20 V INDUSTRIAL 10000 1 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant EAR99 8542.33.00.01
LT1920IN8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 185 µV 1 MHz 1.2 V/us 2 nA 75 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 1 nA -20 V 0.003 % 20 V INDUSTRIAL 10000 1 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices