Parametric results for: LT1885IS-PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1885ispbf
Select parts from the table below to compare.
Compare
Compare
LT1885IS#PBF
Analog Devices Inc
$9.0614 No Yes Active 150 µV 1 V/us 1.4 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 2200 R-PDSO-G14 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-14 14 05-08-1610 (S14) compliant Analog Devices
LT1885IS#PBF
Linear Technology
Check for Price Yes Transferred 150 µV 1 V/us 1.4 nA 6.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 900 pA YES YES YES NO -20 V NO NO 0.35 V/us 20 V INDUSTRIAL 2200 75000 NO R-PDSO-G14 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-14 14 S compliant SOIC EAR99 8542.33.00.01