Filter Your Search
1 - 2 of 2 results
![]() |
LT1885IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 150 µV | 1 V/us | 1.4 nA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | NO | -20 V | NO | NO | 0.35 V/us | 20 V | INDUSTRIAL | 2200 | 75000 | NO | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1885IS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 150 µV | 1 V/us | 1.4 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 2200 | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |