Parametric results for: LT1819IMS8-TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1819ims8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1819IMS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3 mV 2500 V/us 12 µA 28 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 8 µA YES NO NO NO -6.3 V NO NO 300 V/us 6.3 V INDUSTRIAL 400000 400 YES S-PDSO-G8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.33.00.01
LT1819IMS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 mV 2500 V/us 12 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 400000 S-PDSO-G8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices