Parametric results for: LT1819CMS8PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1819cms8pbf
Select parts from the table below to compare.
Compare
Compare
LT1819CMS8#PBF
Analog Devices Inc
$3.5054 No Yes Active 2 mV 2500 V/us 10 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 400000 S-PDSO-G8 Not Qualified e3 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1819CMS8#PBF
Linear Technology
Check for Price Yes Transferred 2 mV 2500 V/us 10 µA 26 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 8 µA YES NO NO NO -6.3 V NO NO 375 V/us 6.3 V COMMERCIAL 400000 500 YES S-PDSO-G8 Not Qualified e3 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.33.00.01