Filter Your Search
1 - 2 of 2 results
![]() |
LT1813IDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 11 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | 400 | YES | S-PDSO-N8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1813IDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 750 V/us | 6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | S-PDSO-N8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |