Parametric results for: LT1813IDD under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1813idd
Select parts from the table below to compare.
Compare
Compare
LT1813IDD#TRPBF
Linear Technology
Check for Price Yes Transferred 3 mV 750 V/us 6 µA 11 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.3 V NO NO 125 V/us 6.3 V INDUSTRIAL 100000 400 YES S-PDSO-N8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant EAR99 8542.33.00.01
LT1813IDD#PBF
Linear Technology
Check for Price Yes Transferred 3 mV 750 V/us 6 µA 11 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.3 V NO NO 125 V/us 6.3 V INDUSTRIAL 100000 400 YES S-PDSO-N8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant EAR99 8542.33.00.01
LT1813IDD#TR
Analog Devices Inc
Check for Price No Obsolete 3 mV 750 V/us 6 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 100000 S-PDSO-N8 Not Qualified e0 85 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC HVSON, not_compliant EAR99 8542.33.00.01
LT1813IDD
Linear Technology
Check for Price No Transferred 3 mV 750 V/us 6 µA 11 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.3 V NO NO 125 V/us 6.3 V INDUSTRIAL 100000 400 YES S-PDSO-N8 Not Qualified e0 85 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN HVSON, SOLCC8,.11,20 8 DD not_compliant EAR99 8542.33.00.01
LT1813IDD
Analog Devices Inc
Check for Price No Obsolete 3 mV 750 V/us 6 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 100000 S-PDSO-N8 Not Qualified e0 85 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC HVSON, not_compliant EAR99 8542.33.00.01
LT1813IDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 mV 750 V/us 6 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 100000 S-PDSO-N8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices
LT1813IDD#TR
Linear Technology
Check for Price No Transferred 3 mV 750 V/us 6 µA 11 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.3 V NO NO 125 V/us 6.3 V INDUSTRIAL 100000 400 YES S-PDSO-N8 Not Qualified e0 85 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES TIN LEAD NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN HVSON, SOLCC8,.11,20 8 DD not_compliant EAR99 8542.33.00.01
LT1813IDD#PBF
Analog Devices Inc
Check for Price No Yes Active 3 mV 750 V/us 6 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 100000 S-PDSO-N8 Not Qualified e3 85 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices