Parametric results for: LT1813HVCS8#TR under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1813hvcs8tr
Select parts from the table below to compare.
Compare
Compare
LT1813HVCS8#TR
Analog Devices Inc
Check for Price No Obsolete 2 mV 750 V/us 5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.75 V 6.75 V COMMERCIAL 100000 R-PDSO-G8 Not Qualified e0 85 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.33.00.01
LT1813HVCS8#TRPBF
Linear Technology
Check for Price Yes Transferred 2 mV 750 V/us 5 µA 10 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.75 V NO NO 150 V/us 6.75 V COMMERCIAL 100000 500 YES R-PDSO-G8 Not Qualified e3 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1813HVCS8#TR
Linear Technology
Check for Price No Transferred 2 mV 750 V/us 5 µA 10 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO NO NO -6.75 V NO NO 150 V/us 6.75 V COMMERCIAL 100000 500 YES R-PDSO-G8 Not Qualified e0 85 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1813HVCS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2 mV 750 V/us 5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.75 V 6.75 V COMMERCIAL 100000 R-PDSO-G8 Not Qualified e3 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 compliant 8 05-08-1610 (S8) Analog Devices