Filter Your Search
1 - 2 of 2 results
|
LT1802IS#PBF
Analog Devices Inc
|
$9.4061 | No | Yes | Active | 5 mV | 15 V/us | 2.25 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | R-PDSO-G14 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||
![]() |
LT1802IS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 mV | 15 V/us | 2.25 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | R-PDSO-G14 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOP-14 | 14 | S | compliant | SOIC | EAR99 | 8542.33.00.01 |