Parametric results for: LT1792AIN8-PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1792ain8pbf
Select parts from the table below to compare.
Compare
Compare
LT1792AIN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 1 mV 3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -20 V 20 V INDUSTRIAL 4300 R-PDIP-T8 Not Qualified e3 103 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant EAR99 8542.33.00.01
LT1792AIN8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 1 mV 3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 4300 R-PDIP-T8 Not Qualified e3 103 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices